USD
Favorite

Photo Not Available
BFC236965123 0.012µF Film Capacitor 250V 630V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39060 $781.20

Submit a request for quotation on quantities greater than those displayed.

BFC236965123

Datasheet
Digi-Key Part Number BFC236965123-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC236965123
Copy  
Description CAP FILM 0.012UF 10% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.012µF Film Capacitor 250V 630V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT_369 (BFC2369) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT369
Packaging Bulk 
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.173" W (12.50mm x 4.40mm)
Height - Seated (Max) 0.350" (8.90mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 222236965123