USD
Favorite

Photo Not Available
BFC236956562 5600pF Film Capacitor 220V 400V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39690 $793.80

Submit a request for quotation on quantities greater than those displayed.

BFC236956562

Datasheet
Digi-Key Part Number BFC236956562-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC236956562
Copy  
Description CAP FILM 5600PF 5% 400VDC RADIAL
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

5600pF Film Capacitor 220V 400V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT_369 (BFC2369) Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT369
Packaging Bulk 
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.358" (9.10mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 222236956562