Add To Favorites
Photo Not Available
BFC236912394 0.39µF Film Capacitor 40V 63V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13540 $1,135.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC236912394-ND
Copy   BFC236912394-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC236912394

Copy   BFC236912394
Description CAP FILM 0.39UF 5% 63VDC RADIAL
Copy   CAP FILM 0.39UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.39µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy   0.39µF Film Capacitor 40V 63V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT369
Packaging ? Bulk ?
Part Status Active
Capacitance 0.39µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.362" (9.20mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222236912394

01:32:34 11/17/2018