Add To Favorites
Photo Not Available
BFC236869393 0.039µF Film Capacitor 250V 630V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number BFC236869393-ND
Copy   BFC236869393-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC236869393

Copy   BFC236869393
Description CAP FILM 0.039UF 5% 630VDC RAD
Copy   CAP FILM 0.039UF 5% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.039µF Film Capacitor 250V 630V Polyester, Metallized Radial

Copy   0.039µF Film Capacitor 250V 630V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT368
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.039µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.248" W (17.50mm x 6.30mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900
Other Names 222236869393
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 1.13326 $1,019.93

Submit a request for quotation on quantities greater than those displayed.

07:14:04 9/24/2018