Add To Favorites
Photo Not Available
BFC236859473 0.047µF Film Capacitor 220V 400V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.96950 $1,163.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC236859473-ND
Copy   BFC236859473-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC236859473

Copy   BFC236859473
Description CAP FILM 0.047UF 5% 400VDC RAD
Copy   CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.047µF Film Capacitor 220V 400V Polyester, Metallized Radial

Copy   0.047µF Film Capacitor 220V 400V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT368
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.213" W (17.50mm x 5.40mm)
Height - Seated (Max) 0.669" (17.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,200
Other Names 222236859473

11:41:21 10/21/2018