Add To Favorites
Photo Not Available
BFC236848154 0.15µF Film Capacitor 160V 250V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.96950 $1,163.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC236848154-ND
Copy   BFC236848154-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC236848154

Copy   BFC236848154
Description CAP FILM 0.15UF 10% 250VDC RAD
Copy   CAP FILM 0.15UF 10% 250VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.15µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   0.15µF Film Capacitor 160V 250V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT368
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,200
Other Names 222236848154

05:55:36 10/16/2018