USD
Favorite

Photo Not Available
BFC236541393 0.039µF Film Capacitor 160V 250V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39600 $594.00

Submit a request for quotation on quantities greater than those displayed.

BFC236541393

Datasheet
Digi-Key Part Number BFC236541393-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFC236541393
Copy  
Description CAP FILM 0.039UF 10% 250VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.039µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT_365,366,367 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT365
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.039µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names 222236541393