Add To Favorites
Photo Not Available
BFC236526274 0.27µF Film Capacitor 63V 100V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97020 $970.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC236526274-ND
Copy   BFC236526274-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC236526274

Copy   BFC236526274
Description CAP FILM 0.27UF 5% 100VDC RADIAL
Copy   CAP FILM 0.27UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.27µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   0.27µF Film Capacitor 63V 100V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT365
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.27µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222236526274

18:07:26 10/17/2018