Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.59200 $5.92
100 0.42320 $42.32
500 0.32760 $163.80
1,000 0.28210 $282.10
2,500 0.26390 $659.75
5,000 0.25025 $1,251.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3029-ND
Copy   BC3029-ND
Quantity Available 280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233920154

Copy   BFC233920154
Description CAP FILM 0.15UF 20% 630VDC RAD
Copy   CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.15µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy   0.15µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222233920154
BC3029
BFC233920154-ND

22:30:11 1/18/2019