Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BFC233913124-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC233913124

Description CAP FILM 0.12UF 10% 630VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.12µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.12µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, X2
Features -
 
Additional Resources
Standard Package ? 300
Other Names 222233913124

01:01:11 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.12500 $337.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback