Add To Favorites
Product Overview
Digi-Key Part Number BFC233861562-ND
Copy   BFC233861562-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233861562

Copy   BFC233861562
Description CAP FILM 5600PF 10% 1KVDC RADIAL
Copy   CAP FILM 5600PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5600pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   5600pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP338 6
Packaging ? Bulk ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200, Y2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 222233861562
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 1.12500 $843.75

Submit a request for quotation on quantities greater than those displayed.

20:59:19 9/24/2018