Add To Favorites
Photo Not Available
BFC233848118 0.22µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96280 $240.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC233848118-ND
Copy   BFC233848118-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233848118

Copy   BFC233848118
Description CAP FILM 0.22UF 20% 800VDC RAD
Copy   CAP FILM 0.22UF 20% 800VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial

Copy   0.22µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP338 4
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 222233848118

22:05:16 12/15/2018