Add To Favorites
Photo Not Available
BFC233845334 0.33µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number BFC233845334-ND
Copy   BFC233845334-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233845334

Copy   BFC233845334
Description CAP FILM 0.33UF 10% 800VDC RAD
Copy   CAP FILM 0.33UF 10% 800VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.33µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial

Copy   0.33µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP338 4
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 222233845334
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.13695 $227.39

Submit a request for quotation on quantities greater than those displayed.

13:20:24 9/18/2018