Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.96751 $725.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC233822154-ND
Copy   BFC233822154-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233822154

Copy   BFC233822154
Description CAP FILM 0.15UF 20% 630VDC RAD
Copy   CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.15µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy   0.15µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Mfg Application Notes AC Film Caps Connect w/Mains Appl Note
Soldering Guidelines Appl Note
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 222233822154

23:49:18 10/20/2018