Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.54100 $15.41
100 1.17710 $117.71
500 0.89680 $448.40
1,000 0.78470 $784.70
2,500 0.75668 $1,891.69
5,000 0.72865 $3,643.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC1587-ND
Copy   BC1587-ND
Quantity Available 931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233814103

Copy   BFC233814103
Description CAP FILM 10000PF 20% 1KVDC RAD
Copy   CAP FILM 10000PF 20% 1KVDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10000pF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   10000pF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog MKP338 1 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 2222 338 14103
222233814103
BC1587
BFC2 338 14103
BFC2 338 14103
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1574-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.91000

17:05:55 12/10/2018