Add To Favorites
Photo Not Available
BFC233812333 0.033µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14310 $1,143.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC233812333-ND
Copy   BFC233812333-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233812333

Copy   BFC233812333
Description CAP FILM 0.033UF 20% 1KVDC RAD
Copy   CAP FILM 0.033UF 20% 1KVDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.033µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.033µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP 338 1 X1
Mfg Application Notes AC Film Caps Connect w/Mains Appl Note
Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -50°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222233812333

16:37:41 10/23/2018