Add To Favorites
Photo Not Available
BFC233626683 0.068µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96950 $969.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC233626683-ND
Copy   BFC233626683-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233626683

Copy   BFC233626683
Description CAP FILM 0.068UF 20% 630VDC RAD
Copy   CAP FILM 0.068UF 20% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.068µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy   0.068µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP336 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 222233626683

10:35:09 12/16/2018