Add To Favorites
Photo Not Available
BFC233410185 1.8µF Film Capacitor 275V 400V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.50380 $250.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC233410185-ND
Copy   BFC233410185-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC233410185

Copy   BFC233410185
Description CAP FILM 1.8UF 10% 400VDC RADIAL
Copy   CAP FILM 1.8UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.8µF Film Capacitor 275V 400V Polyester, Metallized Radial

Copy   1.8µF Film Capacitor 275V 400V Polyester, Metallized Radial
Documents & Media
Datasheets MKT334 (BFC2334) Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT334
Packaging ? Bulk ?
Part Status Active
Capacitance 1.8µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 222233410185

03:06:45 1/20/2019