Add To Favorites
Photo Not Available
BFC230361124 0.12µF Film Capacitor 160V 630V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96930 $1,938.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC230361124-ND
Copy   BFC230361124-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC230361124

Copy   BFC230361124
Description CAP FILM 0.12UF 10% 630VDC RAD
Copy   CAP FILM 0.12UF 10% 630VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.12µF Film Capacitor 160V 630V Polyester, Metallized Radial

Copy   0.12µF Film Capacitor 160V 630V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT303
Packaging ? Bulk ?
Part Status Active
Capacitance 0.12µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.224" W (17.50mm x 5.70mm)
Height - Seated (Max) 0.409" (10.40mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 222230361124

03:22:45 12/13/2018