Add To Favorites
Photo Not Available
BFC230351274 0.27µF Film Capacitor 100V 400V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.97020 $1,455.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC230351274-ND
Copy   BFC230351274-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC230351274

Copy   BFC230351274
Description CAP FILM 0.27UF 10% 400VDC RAD
Copy   CAP FILM 0.27UF 10% 400VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.27µF Film Capacitor 100V 400V Polyester, Metallized Radial

Copy   0.27µF Film Capacitor 100V 400V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT303
Packaging ? Bulk ?
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage Rating - AC 100V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.228" W (17.50mm x 5.80mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 222230351274

05:18:28 10/18/2018