Add To Favorites
Photo Not Available
BFC230344125 1.2µF Film Capacitor 63V 250V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 2.73645 $2,052.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFC230344125-ND
Copy   BFC230344125-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFC230344125

Copy   BFC230344125
Description CAP FILM 1.2UF 5% 250VDC RADIAL
Copy   CAP FILM 1.2UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.2µF Film Capacitor 63V 250V Polyester, Metallized Radial

Copy   1.2µF Film Capacitor 63V 250V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT303
Packaging ? Bulk ?
Part Status Active
Capacitance 1.2µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.256" W (17.50mm x 6.50mm)
Height - Seated (Max) 0.441" (11.20mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features Long Life
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Other Names 222230344125

16:38:34 12/10/2018