Add To Favorites
Product Overview
Digi-Key Part Number BC2909-ND
Quantity Available 6,168
Can ship immediately
Manufacturer

Manufacturer Part Number

AY2221K29Y5SS63L7

Description CAP CER 220PF 440VAC Y5S RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc

Documents & Media
Datasheets AY2 Series Datasheet
Featured Product AY2 Series Capacitors
Mfg CAD Models AY2.stp
Online Catalog AY2 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AY2
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 440VAC
Temperature Coefficient Y5S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200, X1, Y2
Applications Safety, Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Kits
For Use With
Additional Resources
Standard Package ? 1,000
Other Names BC2909

12:35:43 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.25000 $2.50
100 0.15000 $15.00
500 0.11250 $56.25
1,000 0.09500 $95.00
2,500 0.09000 $225.00
5,000 0.08500 $425.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback