USD
Favorite

In Stock: 13
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.63000 $30.63
10 26.59400 $265.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AY21-KIT-HF

Datasheet
Digi-Key Part Number BC2917-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AY21-KIT-HF
Copy  
Description CAP KIT CER 100PF-4700PF 70PCS
Copy  
Detailed Description

Ceramic Capacitor Kit 100pF ~ 4700pF 440VAC Through Hole 70 Pieces (7 Values - 10 Each)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series AY2
Packaging Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance Range 100pF ~ 4700pF
Mounting Type Through Hole
Voltage - Rated 440VAC
Tolerance ±10%, ±20%
Applications Automotive, Safety
Features X1Y2 Safety Rated
Quantity 70 Pieces (7 Values - 10 Each)
Packages Included Radial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
BC2909-ND CAP CER 220PF 440VAC Y5S RADIAL 10
BC2915-ND CAP CER 3300PF 440VAC Y5U RADIAL 10
BC2908-ND CAP CER 100PF 440VAC Y5S RADIAL 10
BC2913-ND CAP CER 1000PF 440VAC Y5U RADIAL 10
BC2914-ND CAP CER 2200PF 440VAC Y5U RADIAL 10
BC2916-ND CAP CER 4700PF 440VAC Y5U RADIAL 10
BC2911-ND CAP CER 470PF 440VAC Y5S RADIAL 10
You May Also Be Interested In

1189-3692-KIT

CAP KIT ALUM 82UF-3900UF 36PCS

Rubycon

$27.81000 Details

RS125

RESISTOR KIT 1-1M 1/4W 365PCS

Yageo

$39.94000 Details

CK-05

CAP KIT- 50V CERAMIC DISC

NTE Electronics, Inc

$30.00000 Details

HTP ENG KIT 01

CAP KIT CER 1500PF-220UF 200PCS

KEMET

$157.09000 Details

1189-4321-KIT

LLE SERIES 20K HR LONG LIFE KIT

Rubycon

$23.99000 Details

HOTC-KIT-KH

CAP KIT CERAMIC 100PF-1UF 240PCS

Vishay Beyschlag/Draloric/BC Components

$46.23000 Details
Additional Resources
Standard Package 1
Other Names BC2917