USD
Favorite

Price & Procurement
5,829 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82200 $8.22
25 0.75560 $18.89
50 0.68920 $34.46
100 0.59650 $59.65
250 0.50368 $125.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : PPC7W4.3KTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.40006

AC07000004301JAC00

Datasheet
Digi-Key Part Number PPC7W4.3KCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC07000004301JAC00
Copy  
Description RES 4.3K OHM 7W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.3 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy  
Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
Online Catalog AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4.3 kOhms
Tolerance ±5%
Power (Watts) 7W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AC7W4.3KCT
AC7W4.3KCT-ND
PPC7W4.3KCT