Add To Favorites
AC050000B5009J6BCS 50 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Product Overview
Digi-Key Part Number BC2937CT-ND
Copy   BC2937CT-ND
Quantity Available 1,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC050000B5009J6BCS

Copy   AC050000B5009J6BCS
Description RES 50 OHM 5W 5% AXIAL
Copy   RES 50 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

50 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound

Copy   50 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets AC01,3,5 Series
Product Training Modules ACCS Safety Wirewound Resistors
Mfg CAD Models AC0x-CS.stp
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AC05
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC2937CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04300 $10.43
25 0.95920 $23.98
50 0.87520 $43.76
100 0.75740 $75.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2937TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.58140

22:46:55 9/24/2018