Add To Favorites
AC05000006801JAC00 6.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66100 $6.61
25 0.58040 $14.51
50 0.53060 $26.53
100 0.46050 $46.05
250 0.40040 $100.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC5W6.8KCT-ND
Copy   PPC5W6.8KCT-ND
Quantity Available 8,462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC05000006801JAC00

Copy   AC05000006801JAC00
Description RES 6.8K OHM 5W 5% AXIAL
Copy   RES 6.8K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   6.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6.8 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AC5W6.8KCT
AC5W6.8KCT-ND
PPC5W6.8KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W6.8KTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.30940

13:00:14 8/21/2019