Add To Favorites
AC05000002009JAC00 20 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.65100 $6.51
25 0.55760 $13.94
50 0.50200 $25.10
100 0.43690 $43.69
250 0.39040 $97.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC5W20.0CT-ND
Copy   PPC5W20.0CT-ND
Quantity Available 2,807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC05000002009JAC00

Copy   AC05000002009JAC00
Description RES 20 OHM 5W 5% AXIAL
Copy   RES 20 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   20 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AC5W20.0CT
AC5W20.0CT-ND
PPC5W20.0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W20.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.28730

20:21:16 12/18/2018