Add To Favorites
AC05000001501JAC00 1.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.65100 $6.51
25 0.55760 $13.94
50 0.50200 $25.10
100 0.43690 $43.69
250 0.39040 $97.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC5W1.5KCT-ND
Copy   PPC5W1.5KCT-ND
Quantity Available 4,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC05000001501JAC00

Copy   AC05000001501JAC00
Description RES 1.5K OHM 5W 5% AXIAL
Copy   RES 1.5K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   1.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.5 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AC5W1.5KCT
AC5W1.5KCT-ND
PPC5W1.5KCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W1.5KTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.28730

16:01:20 12/15/2018