Add To Favorites
Product Overview
Digi-Key Part Number BC3437CT-ND
Quantity Available 1,317
Can ship immediately
Manufacturer

Manufacturer Part Number

AC04000004700JAC00

Description RES 470 OHM 4W 5% AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

470 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 Ohms
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3437CT

20:19:38 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
25 0.48200 $12.05
50 0.43360 $21.68
100 0.37740 $37.74
250 0.33728 $84.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3437TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.24820
Send Feedback