Add To Favorites
AC03000003007JAC00 300 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52000 $5.20
25 0.44560 $11.14
50 0.40100 $20.05
100 0.34900 $34.90
250 0.31184 $77.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC3W.30CT-ND
Copy   PPC3W.30CT-ND
Quantity Available 937
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC03000003007JAC00

Copy   AC03000003007JAC00
Description RES 0.3 OHM 3W 5% AXIAL
Copy   RES 0.3 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

300 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   300 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 300 mOhms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AC3W.30CT
AC3W.30CT-ND
PPC3W.30CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC3W.30TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.22950

17:30:49 11/15/2018