Add To Favorites
AC03000002208JAC00 2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.47400 $4.74
25 0.40600 $10.15
50 0.36540 $18.27
100 0.31800 $31.80
250 0.28412 $71.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3427CT-ND
Copy   BC3427CT-ND
Quantity Available 16,379
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC03000002208JAC00

Copy   AC03000002208JAC00
Description RES 2.2 OHM 3W 5% AXIAL
Copy   RES 2.2 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.2 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3427CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3427TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.21526

12:16:48 1/20/2019