Add To Favorites
AC01000002200JA100 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53300 $5.33
25 0.43280 $10.82
50 0.37620 $18.81
100 0.31040 $31.04
250 0.26960 $67.40
500 0.21946 $109.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC1W220CT-ND
Copy   PPC1W220CT-ND
Quantity Available 2,509
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC01000002200JA100

Copy   AC01000002200JA100
Description RES 220 OHM 1W 5% AXIAL
Copy   RES 220 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets AC, AC-AT Series Datasheet
Environmental Information Material Compliance
HTML Datasheet AC, AC-AT Series Datasheet
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AC1W220CT
AC1W220CT-ND
PPC1W220CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1W220TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.15823

17:59:14 2/23/2019