Add To Favorites
A821J15C0GH5UAA 820pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Product Overview
Digi-Key Part Number A821J15C0GH5UAA-ND
Copy   A821J15C0GH5UAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A821J15C0GH5UAA

Copy   A821J15C0GH5UAA
Description CAP CER 820PF 100V C0G/NP0 AXIAL
Copy   CAP CER 820PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

820pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial

Copy   820pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets A Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series A
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 820pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.13597 $1,631.69
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A821J15C0GH5TAA-ND
  • Minimum Quantity: 14,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13597

04:59:51 9/25/2018