Add To Favorites
A273M20X7RK5UAA 0.027µF ±20% 200V Ceramic Capacitor X7R Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.17061 $2,047.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A273M20X7RK5UAA-ND
Copy   A273M20X7RK5UAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A273M20X7RK5UAA

Copy   A273M20X7RK5UAA
Description CAP CER 0.027UF 200V X7R AXIAL
Copy   CAP CER 0.027UF 200V X7R AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.027µF ±20% 200V Ceramic Capacitor X7R Axial

Copy   0.027µF ±20% 200V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets A Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series A
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±20%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A273M20X7RK5TAA-ND
  • Minimum Quantity: 14,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17061

14:05:18 12/14/2018