USD
Favorite

A272J20C0GF5TAA 2700pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.17875 $2,502.53
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : A272J20C0GF5UAA-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17875

A272J20C0GF5TAA

Datasheet
Digi-Key Part Number A272J20C0GF5TAA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A272J20C0GF5TAA
Copy  
Description CAP CER 2700PF 50V C0G/NP0 AXIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2700pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial

Copy  
Documents & Media
Datasheets A Series Datasheet
HTML Datasheet A Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series A
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 7,000