Add To Favorites
A122M15X7RL5UAA 1200pF ±20% 500V Ceramic Capacitor X7R Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.14975 $1,796.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A122M15X7RL5UAA-ND
Copy   A122M15X7RL5UAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A122M15X7RL5UAA

Copy   A122M15X7RL5UAA
Description CAP CER 1200PF 500V X7R AXIAL
Copy   CAP CER 1200PF 500V X7R AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1200pF ±20% 500V Ceramic Capacitor X7R Axial

Copy   1200pF ±20% 500V Ceramic Capacitor X7R Axial
Documents & Media
Datasheets A Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series A
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1200pF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122M15X7RL5TAA-ND
  • Minimum Quantity: 14,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14975

12:51:55 1/23/2019