Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A122J15C0GF5TAA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A122J15C0GF5TAA

Description CAP CER 1200PF 50V C0G/NP0 AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1200pF 50V Ceramic Capacitor C0G, NP0 Axial 0.098" Dia x 0.150" L (2.50mm x 3.80mm)

Documents & Media
Datasheets A Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 7,000

01:25:42 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.12361 $1,730.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A122J15C0GF5UAA-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12361
Send Feedback