Add To Favorites
A105Z20Y5VF5TAA 1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.15970 $2,235.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A105Z20Y5VF5TAA-ND
Copy   A105Z20Y5VF5TAA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A105Z20Y5VF5TAA

Copy   A105Z20Y5VF5TAA
Description CAP CER 1UF 50V Y5V AXIAL
Copy   CAP CER 1UF 50V Y5V AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Axial

Copy   1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Axial
Documents & Media
Datasheets A Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : A105Z20Y5VF5UAA-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15970

05:30:06 12/11/2018