Add To Favorites
1C10X7R104K050B 0.1µF ±10% 50V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21900 $2.19
100 0.13110 $13.11
500 0.09832 $49.16
1,000 0.08303 $83.03
2,500 0.07866 $196.65
5,000 0.07429 $371.45
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC5209-ND
Copy   BC5209-ND
Quantity Available 5,759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1C10X7R104K050B

Copy   1C10X7R104K050B
Description CAP CER 0.1UF 50V X7R RADIAL
Copy   CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R Radial

Copy   0.1µF ±10% 50V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets 1C-9C Series Datasheet
Online Catalog Monolythic®, 1Cx0 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Monolythic®, 1C10
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.250" (6.35mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
BC3324-ND K104K15X7RF53L2 Vishay BC Components Bulk ? 60,382 - Immediate
$0.26000 1 Tariff Applied ?
Additional Resources
Standard Package ? 1
Other Names BC5209
BC5209CT
BC5209CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1C10X7R104K050R-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09589

19:43:05 5/20/2019