Add To Favorites
VSFB25PI032G-100 Solid State Drive (SSD) 32GB SATA III FLASH - NAND (SLC) 2.5" 5V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 356.58000 $356.58
20 348.53900 $6,970.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1550-1035-ND
Copy   1550-1035-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSFB25PI032G-100

Copy   VSFB25PI032G-100
Description SSD 32GB 2.5" SLC SATA III 5V
Copy   SSD 32GB 2.5" SLC SATA III 5V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State Drive (SSD) 32GB SATA III FLASH - NAND (SLC) 2.5" 5V

Copy   Solid State Drive (SSD) 32GB SATA III FLASH - NAND (SLC) 2.5" 5V
Product Attributes Select All
Categories
Manufacturer Virtium LLC
Series StorFly® 25
Part Status Active
Memory Size 32GB
Memory Type FLASH - NAND (SLC)
Form Factor 2.5"
Speed - Read 370MB/s
Speed - Write 280MB/s
Voltage - Supply 5V
Type SATA III
Current - Max -
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 100.50mm x 69.85mm x 5.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1550-1035
VSFB25PI032G-111
VSFB25PI032G-111-ND

18:34:17 6/24/2019