Add To Favorites
VSFNP7480GWCHVSM Solid State Drive (SSD) 480GB NVMe FLASH - NAND (MLC) M.2 Module 3.3V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 424.80000 $424.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1803-1046-ND
Copy   1803-1046-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VSFNP7480GWCHVSM

Copy   VSFNP7480GWCHVSM
Description SSD 480GB M.2 MLC NVME 3.3V
Copy   SSD 480GB M.2 MLC NVME 3.3V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Solid State Drive (SSD) 480GB NVMe FLASH - NAND (MLC) M.2 Module 3.3V

Copy   Solid State Drive (SSD) 480GB NVMe FLASH - NAND (MLC) M.2 Module 3.3V
Product Attributes Select All
Categories
Manufacturer Viking Technology
Series -
Part Status Active
Memory Size 480GB
Memory Type FLASH - NAND (MLC)
Form Factor M.2 Module
Speed - Read 1200MB/s
Speed - Write 900MB/s
Voltage - Supply 3.3V
Type NVMe
Current - Max -
Operating Temperature 0°C ~ 70°C
Size / Dimension 110.00mm x 22.00mm x 4.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VPFEM6480GZCFMTL - Viking Technology | 1803-1011-ND DigiKey Electronics
  • VPFEM6480GZCFMTL
  • Viking Technology
  • SSD 480GB M.2 MLC SATAIII 3.3V
  • Unit Price $476.00000
  • 1803-1011-ND
Additional Resources
Standard Package ? 1
Other Names 1803-1046
VSFNP7480GWCHVSM-ND

10:24:25 11/20/2018