Add To Favorites
Photo Not Available
VNFUSB3032GCC1WT3 USB Flash Drive 32GB FLASH - NAND (TLC) USB 3.0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.80000 $19.80
10 18.43900 $184.39
25 18.23640 $455.91
50 17.78620 $889.31
100 15.61500 $1,561.50
250 15.08624 $3,771.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VNFUSB3032GCC1WT3-ND
Copy   VNFUSB3032GCC1WT3-ND
Quantity Available 482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VNFUSB3032GCC1WT3

Copy   VNFUSB3032GCC1WT3
Description 32GB USB3.0 USB STICK
Copy   32GB USB3.0 USB STICK
Detailed Description

USB Flash Drive 32GB FLASH - NAND (TLC) USB 3.0

Copy   USB Flash Drive 32GB FLASH - NAND (TLC) USB 3.0
Documents & Media
Datasheets VNFUSB30xxGCCxWT3 Manual~
Product Training Modules SSD Design-In Guide Considerations
Featured Product USB Flash Drive with Write-Protect
Product Attributes Select All
Categories
Manufacturer Viking Technology
Series -
Part Status Active
Memory Size 32GB
Memory Type FLASH - NAND (TLC)
Type USB 3.0
Speed - Read -
Speed - Write -
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • VNFUSB3016GCCDWT3
  • Viking Technology
  • 16GB USB3.0 USB STICK
  • Unit Price $13.17000
  • VNFUSB3016GCCDWT3-ND
Additional Resources
Standard Package ? 1

02:33:46 6/19/2019