USD

CSR0207FTDU2200 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film
Out of Stock
MARKETPLACE PRODUCT Unable to receive pricing and stock info at this time

CSR0207FTDU2200

Datasheet
Digi-Key Part Number 2577-CSR0207FTDU2200TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSR0207FTDU2200
Copy  
Description RES 2.2K OHM 1% 1/2W 0207
Copy  
Detailed Description

2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film

Copy  
Documents & Media
Datasheets CSR Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Viking Tech
Series CSR
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 2.2 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Ratings -
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Other Names 2577-CSR0207FTDU2200TR