USD
Favorite

CSR0207FTDT5103 510 kOhms ±1% 1W Chip Resistor MELF, 0207 Metal Film
In Stock: 50,000
MARKETPLACE PRODUCT Will ship in approximately 9 days by Viking Tech America Corporation A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.03276 $65.52

Submit a request for quotation on quantities greater than those displayed.

CSR0207FTDT5103

Datasheet
Digi-Key Part Number 2577-CSR0207FTDT5103TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSR0207FTDT5103
Copy  
Description RES 510K OHM 1% 1W 0207
Copy  
Detailed Description

510 kOhms ±1% 1W Chip Resistor MELF, 0207 Metal Film

Copy  
Documents & Media
Datasheets CSR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Viking Tech
Series CSR
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 510 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Ratings -
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 2577-CSR0207FTDT5103TR