Add To Favorites
Photo Not Available
1100837 RF Transceiver 2.4GHz I²C, SPI, UART
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 272.00000 $272.00
10 255.00000 $2,550.00
25 242.25000 $6,056.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1732-1000-ND
Copy   1732-1000-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1100837

Copy   1100837
Description NJORD MAINBRD TEMP AMBIENT ACCEL
Copy   NJORD MAINBRD TEMP AMBIENT ACCEL
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

RF Transceiver 2.4GHz I²C, SPI, UART

Copy   RF Transceiver 2.4GHz  I²C, SPI, UART
Documents & Media
Datasheets Vicotee Njord Series Nodes
Vicotee User Manual
Featured Product Njord Module Based Solution
Online Catalog Njord Series
Product Attributes Select All
Categories
Manufacturer Vicotee
Series -
Part Status Active
Function Transceiver
Modulation or Protocol -
Frequency 2.4GHz
Applications General Purpose
Interface I²C, SPI, UART
Sensitivity -93dBm
Power - Output 8dBm
Data Rate (Max) -
Features -
Voltage - Supply -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1100863 - Vicotee | 1732-1002-ND DigiKey Electronics
  • 1100863
  • Vicotee
  • STARTER KIT 1100800 & 2X 1100837
  • Unit Price $720.00000
  • 1732-1002-ND
You May Also Be Interested In
  • 1100863 - Vicotee | 1732-1002-ND DigiKey Electronics
  • 1100863
  • Vicotee
  • STARTER KIT 1100800 & 2X 1100837
  • Unit Price $720.00000
  • 1732-1002-ND
  • Photo Not Available
  • 1100800
  • Vicotee
  • GATEWAY 802.11N ETHERNET USB
  • Unit Price $457.50000
  • 1732-1001-ND
  • JW-4500 - Cherry Americas LLC | 644-1001-ND DigiKey Electronics
  • JW-4500
  • Cherry Americas LLC
  • ERGONOMIC WIRELESS MOUSE
  • Unit Price $28.05000
  • 644-1001-ND
  • 410-370-1 - Digilent, Inc. | 1286-1204-ND DigiKey Electronics
  • 410-370-1
  • Digilent, Inc.
  • CORA Z7: ZYNQ-Z7000 DUAL CORE
  • Unit Price $129.00000
  • 1286-1204-ND
Additional Resources
Standard Package ? 1
Other Names 1732-1000

05:02:14 11/15/2018