Add To Favorites
1100800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 457.50000 $457.50
10 427.50000 $4,275.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1732-1001-ND
Copy   1732-1001-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1100800

Copy   1100800
Description GATEWAY 802.11N ETHERNET USB
Copy   GATEWAY 802.11N ETHERNET USB
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Vicotee
Series Bifrost
Part Status Active
Function Gateway
Modulation or Protocol 802.11n
Frequency 2.4GHz
Applications General Purpose
Interface Ethernet, USB
Sensitivity -93dBm
Power - Output 8dBm
Data Rate (Max) -
Features IoT Gateway
Voltage - Supply 4.5 V ~ 5.5 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1100863 - Vicotee | 1732-1002-ND DigiKey Electronics
  • 1100863
  • Vicotee
  • STARTER KIT 1100800 & 2X 1100837
  • Unit Price $720.00000
  • 1732-1002-ND
You May Also Be Interested In
  • 1100863 - Vicotee | 1732-1002-ND DigiKey Electronics
  • 1100863
  • Vicotee
  • STARTER KIT 1100800 & 2X 1100837
  • Unit Price $720.00000
  • 1732-1002-ND
  • 1100837 - Vicotee | 1732-1000-ND DigiKey Electronics
  • 1100837
  • Vicotee
  • NJORD MAINBRD TEMP AMBIENT ACCEL
  • Unit Price $272.00000
  • 1732-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1732-1001

14:38:40 12/16/2018