VI-JWZ-EW-B1 Isolated Module DC DC Converter 1 Output 2V 20A 18V - 36V Input
Product Overview
Digi-Key Part Number VI-JWZ-EW-B1-ND
Copy   VI-JWZ-EW-B1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VI-JWZ-EW-B1

Copy   VI-JWZ-EW-B1
Description DC DC CONVERTER 2V 40W
Copy   DC DC CONVERTER 2V 40W
Detailed Description

Isolated Module DC DC Converter 1 Output 2V 20A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 2V    20A 18V - 36V Input
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-J00 MiniMod Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI-J00™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 2V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) 40W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -10°C ~ 100°C
Efficiency 88%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm)
Base Part Number VI-JWZ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

04:41:45 1/19/2019