VI-J1V-EZ-F1 Isolated Module DC DC Converter 1 Output 5.8V 4.31A 21V - 32V Input
Product Overview
Digi-Key Part Number VI-J1V-EZ-F1-ND
Copy   VI-J1V-EZ-F1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VI-J1V-EZ-F1

Copy   VI-J1V-EZ-F1
Description DC DC CONVERTER 5.8V 25W
Copy   DC DC CONVERTER 5.8V 25W
Detailed Description

Isolated Module DC DC Converter 1 Output 5.8V 4.31A 21V - 32V Input

Copy   Isolated Module DC DC Converter 1 Output 5.8V    4.31A 21V - 32V Input
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-J00 MiniMod Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI-J00™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21V
Voltage - Input (Max) 32V
Voltage - Output 1 5.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.31A
Power (Watts) 25W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -10°C ~ 100°C
Efficiency 88%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.28" L x 1.86" W x 0.79" H (57.9mm x 47.2mm x 20.1mm)
Base Part Number VI-J1V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

08:27:28 12/11/2018