Photo Not Available
VI-BWX-EV-S Isolated Module DC DC Converter 1 Output 5.2V 28.85A 18V - 36V Input
Product Overview
Digi-Key Part Number VI-BWX-EV-S-ND
Copy   VI-BWX-EV-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VI-BWX-EV-S

Copy   VI-BWX-EV-S
Description DC DC CONVERTER 5.2V 150W
Copy   DC DC CONVERTER 5.2V 150W
Detailed Description

Isolated Module DC DC Converter 1 Output 5.2V 28.85A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 5.2V    28.85A 18V - 36V Input
Documents & Media
Datasheets VI/VE-200 Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-200 Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI-200™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5.2V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 28.85A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -10°C ~ 85°C
Efficiency 88%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

23:53:32 10/18/2018