Photo Not Available
VI-B10-IV-F3 Isolated Module DC DC Converter 1 Output 5V 30A 21V - 32V Input
Product Overview
Digi-Key Part Number VI-B10-IV-F3-ND
Copy   VI-B10-IV-F3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VI-B10-IV-F3

Copy   VI-B10-IV-F3
Description DC DC CONVERTER 5V 150W
Copy   DC DC CONVERTER 5V 150W
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 30A 21V - 32V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    30A 21V - 32V Input
Documents & Media
Datasheets VI/VE-200 Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-200 Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI-200™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21V
Voltage - Input (Max) 32V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

16:27:42 10/20/2018